Add To Favorites
Product Overview
Digi-Key Part Number DS1672U-33+-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1672U-33+

Description IC RTC BINARY CNT I2C 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Trickle-Charger
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 1.3 V ~ 3.63 V
Current - Timekeeping (Max) 500µA @ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1672
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names DS1672U33

14:45:01 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.59400 $25.94
25 2.39000 $59.75
50 2.27060 $113.53
100 2.06000 $206.00
250 1.95700 $489.25
1,000 1.46788 $1,467.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1672U-33+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.38006
Send Feedback