Add To Favorites
DS1672U-2+ Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.39200 $33.92
25 3.13000 $78.25
50 2.97360 $148.68
100 2.69000 $269.00
250 2.55552 $638.88
1,000 1.90699 $1,906.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1672U-2+-ND
Copy   DS1672U-2+-ND
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1672U-2+

Copy   DS1672U-2+
Description IC RTC BINARY CNT I2C 8-USOP
Copy   IC RTC BINARY CNT I2C 8-USOP
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Binary Counter  I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Trickle-Charger
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 2.2 V
Voltage - Supply, Battery 1.3 V ~ 3.63 V
Current - Timekeeping (Max) 500µA @ 2.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1672
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

21:52:23 12/16/2018