Add To Favorites
DS1672S-3+T&R Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.75400 $27.54
25 2.20320 $55.08
50 2.09300 $104.65
100 1.92780 $192.78
250 1.82868 $457.17
500 1.76256 $881.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1672S-3+CT-ND
Copy   DS1672S-3+CT-ND
Quantity Available 4,639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1672S-3+T&R

Copy   DS1672S-3+T&R
Description IC RTC BINARY CNT I2C 8-SOIC
Copy   IC RTC BINARY CNT I2C 8-SOIC
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy   Real Time Clock (RTC) IC Binary Counter  I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Binary Counter
Features Trickle-Charger
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 3.3 V
Voltage - Supply, Battery 1.3 V ~ 3.63 V
Current - Timekeeping (Max) 500µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1672S-3+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1672S-3+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.35498
  • Digi-Reel® ? : DS1672S-3+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,639 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1672S-3+-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
  • Unit Price: $2.73000

00:18:05 10/20/2018