Add To Favorites
DS1672-2+ Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.68800 $26.88
25 2.48000 $62.00
50 2.35600 $117.80
100 2.13000 $213.00
250 2.02352 $505.88
1,000 1.51808 $1,518.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1672-2+-ND
Copy   DS1672-2+-ND
Quantity Available 496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1672-2+

Copy   DS1672-2+
Description IC RTC BINARY CNT I2C 8-DIP
Copy   IC RTC BINARY CNT I2C 8-DIP
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)

Copy   Real Time Clock (RTC) IC Binary Counter  I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Trickle-Charger
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 2.2 V
Voltage - Supply, Battery 1.3 V ~ 3.63 V
Current - Timekeeping (Max) 500µA @ 2.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1672
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1678+ - Maxim Integrated | DS1678+-ND DigiKey Electronics
  • DS1678+
  • Maxim Integrated
  • IC RTC EVENT REC I2C 8-DIP
  • Unit Price $7.39000
  • DS1678+-ND
Additional Resources
Standard Package ? 50

10:38:45 12/15/2018