Add To Favorites
DS1626U+ Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.73800 $27.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1626U+-ND
Copy   DS1626U+-ND
Quantity Available 259
Can ship immediately

Factory Stock ?: 2,650
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1626U+

Copy   DS1626U+
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy   SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 3-Wire (CLK, DQ, RST)
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1626U+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.95719

08:14:27 12/18/2018