Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number DS1501YE+-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1501YE+

Description IC RTC CLK/CALENDAR PAR 28-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-TSSOP (0.465", 11.80mm Width)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size 256B
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 5mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP
Base Part Number DS1501
 
Additional Resources
Standard Package ? 234

02:02:09 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.84000 $12.84
10 12.11300 $121.13
25 9.69000 $242.25
50 9.20560 $460.28
100 8.47880 $847.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback