Add To Favorites
Product Overview
Digi-Key Part Number DS1394U-33+T&RCT-ND
Quantity Available 5,801
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

DS1394U-33+T&R

Description IC RTC CLK/CALENDAR SPI 10-MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2.97 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 175µA @ 2.97V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1394U-33+ - Maxim Integrated | DS1394U-33+-ND DigiKey Electronics
  • DS1394U-33+
  • Maxim Integrated
  • IC RTC CLK/CALENDAR SPI 10-MSOP
  • Unit Price $3.37000
  • DS1394U-33+-ND
Additional Resources
Standard Package ? 1
Other Names DS1394U-33+T&RCT

10:03:22 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.18800 $31.88
25 2.55000 $63.75
50 2.42260 $121.13
100 2.23130 $223.13
250 2.11652 $529.13
500 2.04000 $1,020.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1394U-33+T&RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.56825
  • Digi-Reel® ? : DS1394U-33+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,801 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS1394U-33+-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,207 - Immediate
    250 - Factory Stock ?
  • Unit Price: $3.37000
Send Feedback