Add To Favorites
DS1392U-18+ Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.20200 $32.02
25 2.96000 $74.00
50 2.81200 $140.60
100 2.54000 $254.00
250 2.41300 $603.25
1,000 1.80662 $1,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1392U-18+-ND
Copy   DS1392U-18+-ND
Quantity Available 390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1392U-18+

Copy   DS1392U-18+
Description IC RTC CLK/CALENDAR SER 10-USOP
Copy   IC RTC CLK/CALENDAR SER 10-USOP
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar  3-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 1.71 V ~ 1.89 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 100µA @ 1.71V ~ 1.89V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number DS1392
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

10:46:41 12/12/2018