Add To Favorites
DS1374U-3+ Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.20200 $32.02
25 2.96000 $74.00
50 2.81200 $140.60
100 2.54000 $254.00
250 2.41300 $603.25
1,000 1.80662 $1,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1374U-3+-ND
Copy   DS1374U-3+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 8,950
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1374U-3+

Copy   DS1374U-3+
Description IC RTC BINARY CNT I2C 10-USOP
Copy   IC RTC BINARY CNT I2C 10-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Binary Counter  I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 3.3 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 125µA @ 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number DS1374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names DS1374U3
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1374U-3+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.56825

10:04:42 12/15/2018