Add To Favorites
DS1374U-18+ Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.42700 $34.27
50 3.24000 $162.00
100 2.80800 $280.80
250 2.66400 $666.00
500 2.39040 $1,195.20
1,000 2.01600 $2,016.00
2,500 1.91520 $4,788.00
5,000 1.84320 $9,216.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1374U-18+-ND
Copy   DS1374U-18+-ND
Quantity Available 2,022
Can ship immediately

Factory Stock ?: 31,700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1374U-18+

Copy   DS1374U-18+
Description IC RTC BINARY CNT I2C 10-USOP
Copy   IC RTC BINARY CNT I2C 10-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Binary Counter  I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 1.71 V ~ 1.89 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 100µA @ 1.71V ~ 1.89V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number DS1374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD74HC03M96 - Texas Instruments | 296-12771-1-ND DigiKey Electronics
  • CD74HC03M96
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14SOIC
  • Unit Price $0.56000
  • 296-12771-1-ND
Additional Resources
Standard Package ? 50
Other Names DS1374U18

10:48:05 1/19/2019