Add To Favorites
DS1371U+T&R Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.70300 $27.03
25 2.16240 $54.06
50 2.05420 $102.71
100 1.89210 $189.21
250 1.79480 $448.70
500 1.72992 $864.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1371U+CT-ND
Copy   DS1371U+CT-ND
Quantity Available 3,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1371U+T&R

Copy   DS1371U+T&R
Description IC RTC BINARY CNT I2C 8-USOP
Copy   IC RTC BINARY CNT I2C 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Binary Counter  I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Binary Counter
Features Alarm, Square Wave Output, Watchdog Timer
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1.3µA @ 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1371
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1371U+ - Maxim Integrated | DS1371U+-ND DigiKey Electronics
  • DS1371U+
  • Maxim Integrated
  • IC RTC BINARY CNT I2C 8-USOP
  • Unit Price $2.71000
  • DS1371U+-ND
  • PCF85063TP/1Z - NXP USA Inc. | 568-10236-1-ND DigiKey Electronics
  • PCF85063TP/1Z
  • NXP USA Inc.
  • IC RTC CLK/CALENDAR I2C 8-SON
  • Unit Price $0.74000
  • 568-10236-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1371U+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1371U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,623 - Immediate
  • Unit Price: $2.71000
  • Tape & Reel (TR) ? : DS1371U+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.32989
  • Digi-Reel® ? : DS1371U+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,138 - Immediate
  • Unit Price: Digi-Reel®

00:55:11 12/10/2018