Add To Favorites
DS1347T+T&R Real Time Clock (RTC) IC Clock/Calendar SPI 8-WDFN Exposed Pad
Product Overview
Digi-Key Part Number DS1347T+T&RCT-ND
Copy   DS1347T+T&RCT-ND
Quantity Available 5,962
Can ship immediately

Factory Stock ?: 22,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1347T+T&R

Copy   DS1347T+T&R
Description IC RTC CLK/CALENDAR SPI 8-TDFN
Copy   IC RTC CLK/CALENDAR SPI 8-TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar SPI 8-WDFN Exposed Pad

Copy   Real Time Clock (RTC) IC Clock/Calendar  SPI 8-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.7µA ~ 0.8µA @ 2V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number DS1347
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP79510-I/MS - Microchip Technology | MCP79510-I/MS-ND DigiKey Electronics
  • MCP79510-I/MS
  • Microchip Technology
  • IC RTC CLK/CALENDAR SPI 10-MSOP
  • Unit Price $1.15000
  • MCP79510-I/MS-ND
  • AB0815-T3 - Abracon LLC | 535-11930-1-ND DigiKey Electronics
  • AB0815-T3
  • Abracon LLC
  • IC RTC CLK/CALENDAR SPI 16-QFN
  • Unit Price $1.81000
  • 535-11930-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1347T+T&RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.28500 $32.85
25 2.68800 $67.20
50 2.56860 $128.43
100 2.38980 $238.98
250 2.28232 $570.58
500 2.21072 $1,105.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1347T+T&RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    22,500 - Factory Stock ?
  • Unit Price: $1.46788
  • Digi-Reel® ? : DS1347T+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,962 - Immediate
    22,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS1347T+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

09:29:51 9/24/2018