Add To Favorites
DS1344E-18+T&R Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.36100 $43.61
25 3.48840 $87.21
50 3.31400 $165.70
100 3.05240 $305.24
250 2.89540 $723.85
500 2.79072 $1,395.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1344E-18+T&RCT-ND
Copy   DS1344E-18+T&RCT-ND
Quantity Available 4,725
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1344E-18+T&R

Copy   DS1344E-18+T&R
Description IC RTC CLK/CALENDAR SPI 20-TSSOP
Copy   IC RTC CLK/CALENDAR SPI 20-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Memory Size 96B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.71 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number DS1344
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1344E-18+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1344E-18+T&RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.14538
  • Digi-Reel® ? : DS1344E-18+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,725 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1344E-18+-ND
  • Minimum Quantity: 148  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.32000

22:16:42 12/15/2018