Add To Favorites
DS1342T+T&R Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.85600 $28.56
25 2.28480 $57.12
50 2.17060 $108.53
100 1.99920 $199.92
250 1.89640 $474.10
500 1.82784 $913.92
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1342T+CT-ND
Copy   DS1342T+CT-ND
Quantity Available 4,220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1342T+T&R

Copy   DS1342T+T&R
Description IC RTC CLK/CALENDAR I2C 6-TDFN
Copy   IC RTC CLK/CALENDAR I2C 6-TDFN
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-WDFN Exposed Pad

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 8-WDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.6µA ~ 0.7µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G07DRYR - Texas Instruments | 296-21544-1-ND DigiKey Electronics
  • SN74LVC1G07DRYR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V 6SON
  • Unit Price $0.41000
  • 296-21544-1-ND
  • MM3Z4V7B - ON Semiconductor | MM3Z4V7BCT-ND DigiKey Electronics
  • MM3Z4V7B
  • ON Semiconductor
  • DIODE ZENER 4.7V 200MW SOD323F
  • Unit Price $0.22000
  • MM3Z4V7BCT-ND
  • LTC2309CUF#PBF - Linear Technology/Analog Devices | LTC2309CUF#PBF-ND DigiKey Electronics
  • LTC2309CUF#PBF
  • Linear Technology/Analog Devices
  • IC ADC 12BIT SAR 24-QFN
  • Unit Price $6.43000
  • LTC2309CUF#PBF-ND
  • LT3008EDC-3.3#TRMPBF - Linear Technology/Analog Devices | LT3008EDC-3.3#TRMPBFCT-ND DigiKey Electronics
  • LT3008EDC-3.3#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 20MA 6DFN
  • Unit Price $3.04000
  • LT3008EDC-3.3#TRMPBFCT-ND
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 50 OHM SC70-6
  • Unit Price $0.65000
  • 1046-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1342T+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1342T+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40515
  • Digi-Reel® ? : DS1342T+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,220 - Immediate
  • Unit Price: Digi-Reel®

17:27:40 12/12/2018