Add To Favorites
DS1341U+T&R Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42700 $24.27
25 2.29440 $57.36
100 1.98840 $198.84
250 1.88644 $471.61
500 1.69270 $846.35
1,000 1.42758 $1,427.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1341U+T&RCT-ND
Copy   DS1341U+T&RCT-ND
Quantity Available 809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1341U+T&R

Copy   DS1341U+T&R
Description IC RTC CLK/CALENDAR I2C 8-USOP
Copy   IC RTC CLK/CALENDAR I2C 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.5µA ~ 0.6µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1341
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1341U+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1341U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: $2.99000
  • Tape & Reel (TR) ? : DS1341U+T&RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.33650
  • Digi-Reel® ? : DS1341U+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 809 - Immediate
  • Unit Price: Digi-Reel®

18:52:55 1/16/2019