Add To Favorites
DS1340U-3+T&R Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.29000 $32.90
25 2.63160 $65.79
50 2.50000 $125.00
100 2.30270 $230.27
250 2.18424 $546.06
500 2.10528 $1,052.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1340U-3+CT-ND
Copy   DS1340U-3+CT-ND
Quantity Available 5,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1340U-3+T&R

Copy   DS1340U-3+T&R
Description IC RTC CLK/CALENDAR I2C 8-USOP
Copy   IC RTC CLK/CALENDAR I2C 8-USOP
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Leap Year, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 125µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TRS3122ERGER - Texas Instruments | 296-47305-1-ND DigiKey Electronics
  • TRS3122ERGER
  • Texas Instruments
  • IC TXRX 2/2 RS232 24VQFN
  • Unit Price $2.47000
  • 296-47305-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1340U-3+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1340U-3+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.61843
  • Digi-Reel® ? : DS1340U-3+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,980 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1340U-3+-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
    2,450 - Factory Stock ?
  • Unit Price: $3.37000

07:02:31 12/14/2018