Add To Favorites
DS1338Z-3+ Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.20200 $32.02
25 2.96000 $74.00
50 2.81200 $140.60
100 2.54000 $254.00
250 2.41300 $603.25
1,000 1.80662 $1,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1338Z-3+-ND
Copy   DS1338Z-3+-ND
Quantity Available 1,528
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1338Z-3+

Copy   DS1338Z-3+
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy   IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 200µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1338
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B3F-1022 - Omron Electronics Inc-EMC Div | SW403-ND DigiKey Electronics
  • B3F-1022
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.32000
  • SW403-ND
  • ECS-200-20-4 - ECS Inc. | X439-ND DigiKey Electronics
  • ECS-200-20-4
  • ECS Inc.
  • CRYSTAL 20.0000MHZ 20PF T/H
  • Unit Price $0.69000
  • X439-ND
  • AB38T-32.768KHZ - Abracon LLC | 535-9034-ND DigiKey Electronics
  • AB38T-32.768KHZ
  • Abracon LLC
  • CRYSTAL 32.7680KHZ 12.5PF T/H
  • Unit Price $0.17000
  • 535-9034-ND
  • 24LC256T-I/SN - Microchip Technology | 24LC256T-I/SNCT-ND DigiKey Electronics
  • 24LC256T-I/SN
  • Microchip Technology
  • IC EEPROM 256K I2C 400KHZ 8SOIC
  • Unit Price $0.81000
  • 24LC256T-I/SNCT-ND
  • MIC5209-3.3YS-TR - Microchip Technology | 576-1274-1-ND DigiKey Electronics
  • MIC5209-3.3YS-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 500MA SOT223
  • Unit Price $1.23000
  • 576-1274-1-ND
Additional Resources
Standard Package ? 100
Other Names DS1338Z3
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1338Z-3+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.56825

13:09:38 12/15/2018