Add To Favorites
DS1338U-18+ Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.20200 $32.02
25 2.96000 $74.00
50 2.81200 $140.60
100 2.54000 $254.00
250 2.41300 $603.25
1,000 1.80662 $1,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1338U-18+-ND
Copy   DS1338U-18+-ND
Quantity Available 388
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1338U-18+

Copy   DS1338U-18+
Description IC RTC CLK/CALENDAR I2C 8-USOP
Copy   IC RTC CLK/CALENDAR I2C 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.71 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 100µA @ 1.89V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1338
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KSZ9031RNXCA - Microchip Technology | 576-4040-ND DigiKey Electronics
  • KSZ9031RNXCA
  • Microchip Technology
  • IC TXRX ETHERNET 48QFN
  • Unit Price $6.00000
  • 576-4040-ND
  • LTM4620AIY#PBF - Linear Technology/Analog Devices | LTM4620AIY#PBF-ND DigiKey Electronics
  • LTM4620AIY#PBF
  • Linear Technology/Analog Devices
  • DC DC CNVRTR 0.6-5.3V 0.6-5.3V
  • Unit Price $55.52000
  • LTM4620AIY#PBF-ND
  • USB3320C-EZK - Microchip Technology | USB3320C-EZK-ND DigiKey Electronics
  • USB3320C-EZK
  • Microchip Technology
  • IC TXRX USB 2.0 FLEXPWR 32QFN
  • Unit Price $1.60000
  • USB3320C-EZK-ND
Additional Resources
Standard Package ? 50
Other Names DS1338U18
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1338U-18+TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 198,000 - Factory Stock ?
  • Unit Price: $1.56825

08:25:41 12/15/2018