Add To Favorites
DS1337+ Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Product Overview
Digi-Key Part Number DS1337+-ND
Copy   DS1337+-ND
Quantity Available 426
Can ship immediately

Factory Stock ?: 10,950
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1337+

Copy   DS1337+
Description IC RTC CLK/CALENDAR I2C 8-DIP
Copy   IC RTC CLK/CALENDAR I2C 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.6µA @ 1.3V ~ 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1337
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CFS-20632768DZBB - Citizen Finedevice Co Ltd | 300-8301-ND DigiKey Electronics
  • CFS-20632768DZBB
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 6PF T/H
  • Unit Price $0.24000
  • 300-8301-ND
  • 0297005.WXNV - Littelfuse Inc. | F989-ND DigiKey Electronics
  • 0297005.WXNV
  • Littelfuse Inc.
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price $0.25000
  • F989-ND
  • LTV-816 - Lite-On Inc. | 160-1360-5-ND DigiKey Electronics
  • LTV-816
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-DIP
  • Unit Price $0.41000
  • 160-1360-5-ND
  • IRF5305PBF - Infineon Technologies | IRF5305PBF-ND DigiKey Electronics
  • IRF5305PBF
  • Infineon Technologies
  • MOSFET P-CH 55V 31A TO-220AB
  • Unit Price $1.43000
  • IRF5305PBF-ND
  • DS1307+ - Maxim Integrated | DS1307+-ND DigiKey Electronics
  • DS1307+
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-DIP
  • Unit Price $3.55000
  • DS1307+-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.67000 $26.70
25 2.46000 $61.50
50 2.33700 $116.85
100 2.12000 $212.00
250 2.01400 $503.50
1,000 1.50552 $1,505.52

Submit a request for quotation on quantities greater than those displayed.

23:51:15 9/25/2018