Add To Favorites
DS1314S-2+T&R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.49000 $19.49
10 18.38600 $183.86
25 14.70840 $367.71
50 13.97300 $698.65
100 12.86990 $1,286.99
250 12.20804 $3,052.01
500 11.76674 $5,883.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1314S-2+CT-ND
Copy   DS1314S-2+CT-ND
Quantity Available 2,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1314S-2+T&R

Copy   DS1314S-2+T&R
Description IC CTRLR NV W/BATT MON 3V 8-SOIC
Copy   IC CTRLR NV W/BATT MON 3V 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Controller Type Nonvolatile RAM
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1314S-2+ - Maxim Integrated | DS1314S-2+-ND DigiKey Electronics
  • DS1314S-2+
  • Maxim Integrated
  • IC CTRLR NV W/BATT MON 3V 8-SOIC
  • Unit Price $15.42000
  • DS1314S-2+-ND
  • LM2675MX-3.3/NOPB - Texas Instruments | LM2675MX-3.3/NOPBCT-ND DigiKey Electronics
  • LM2675MX-3.3/NOPB
  • Texas Instruments
  • IC REG BUCK 3.3V 1A 8SOIC
  • Unit Price $4.37000
  • LM2675MX-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names DS1314S-2+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1314S-2+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: $15.42000
  • Tape & Reel (TR) ? : DS1314S-2+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $9.04574
  • Digi-Reel® ? : DS1314S-2+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,110 - Immediate
  • Unit Price: Digi-Reel®

05:59:19 12/10/2018