Add To Favorites
DS1308U-33+ Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71300 $37.13
50 3.51000 $175.50
100 3.04200 $304.20
250 2.88600 $721.50
500 2.58960 $1,294.80
1,000 2.18400 $2,184.00
2,500 2.07480 $5,187.00
5,000 1.99680 $9,984.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1308U-33+-ND
Copy   DS1308U-33+-ND
Quantity Available 6,123
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1308U-33+

Copy   DS1308U-33+
Description IC RTC CLK/CALENDAR I2C 8-UMAX
Copy   IC RTC CLK/CALENDAR I2C 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 125µA ~ 200µA @ 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1308
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSM3K324R,LF - Toshiba Semiconductor and Storage | SSM3K324RLFCT-ND DigiKey Electronics
  • SSM3K324R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 30V 4A SOT-23F
  • Unit Price $0.52000
  • SSM3K324RLFCT-ND
  • S8411-45R - Harwin Inc. | 952-1745-1-ND DigiKey Electronics
  • S8411-45R
  • Harwin Inc.
  • BATTERY HOLDER COIN 12MM SMD
  • Unit Price $1.18000
  • 952-1745-1-ND
  • DS1308U-33+T - Maxim Integrated | DS1308U-33+TCT-ND DigiKey Electronics
  • DS1308U-33+T
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-UMAX
  • Unit Price $3.68000
  • DS1308U-33+TCT-ND
  • MURA230T3G - ON Semiconductor | MURA230T3GOSCT-ND DigiKey Electronics
  • MURA230T3G
  • ON Semiconductor
  • DIODE GEN PURP 300V 2A SMA
  • Unit Price $0.41000
  • MURA230T3GOSCT-ND
  • ATMEGA2560V-8AU - Microchip Technology | ATMEGA2560V-8AU-ND DigiKey Electronics
  • ATMEGA2560V-8AU
  • Microchip Technology
  • IC MCU 8BIT 256KB FLASH 100TQFP
  • Unit Price $12.21000
  • ATMEGA2560V-8AU-ND
Additional Resources
Standard Package ? 50
Other Names DS1308U33
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1308U-33+TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.79550
  • Cut Tape (CT) ? : DS1308U-33+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,369 - Immediate
  • Unit Price: $3.68000
  • Digi-Reel® ? : DS1308U-33+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,369 - Immediate
  • Unit Price: Digi-Reel®

12:06:29 1/21/2019