Add To Favorites
DS1307+ Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.64100 $36.41
50 3.44260 $172.13
100 2.98350 $298.35
250 2.83052 $707.63
500 2.53980 $1,269.90
1,000 2.14200 $2,142.00
2,500 2.03490 $5,087.25
5,000 1.95840 $9,792.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1307+-ND
Copy   DS1307+-ND
Quantity Available 971
Can ship immediately

Factory Stock ?: 16,550
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1307+

Copy   DS1307+
Description IC RTC CLK/CALENDAR I2C 8-DIP
Copy   IC RTC CLK/CALENDAR I2C 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 3.5 V
Current - Timekeeping (Max) 200µA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 3296 - Adafruit Industries LLC | 1528-1788-ND DigiKey Electronics
  • 3296
  • Adafruit Industries LLC
  • DS1307 REAL TIME CLOCK BOARD
  • Unit Price $7.50000
  • 1528-1788-ND
  • DFR0151 - DFRobot | 1738-1054-ND DigiKey Electronics
  • DFR0151
  • DFRobot
  • REAL TIME CLOCK MODULE (DS1307)
  • Unit Price $4.53000
  • 1738-1054-ND
  • BOB-12708 - SparkFun Electronics | 1568-1124-ND DigiKey Electronics
  • BOB-12708
  • SparkFun Electronics
  • MODULE REAL TIME CLOCK
  • Unit Price $15.95000
  • 1568-1124-ND
  • 101020013 - Seeed Technology Co., Ltd | 1597-1288-ND DigiKey Electronics
  • 101020013
  • Seeed Technology Co., Ltd
  • GROVE RTC
  • Unit Price $7.53000
  • 1597-1288-ND
You May Also Be Interested In
  • AB38T-32.768KHZ - Abracon LLC | 535-9034-ND DigiKey Electronics
  • AB38T-32.768KHZ
  • Abracon LLC
  • CRYSTAL 32.7680KHZ 12.5PF T/H
  • Unit Price $0.18000
  • 535-9034-ND
  • ED281DT - On Shore Technology Inc. | ED3050-5-ND DigiKey Electronics
  • ED281DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price $0.34000
  • ED3050-5-ND
  • CFS-20632768HZFB - Citizen Finedevice Co Ltd | 300-8763-ND DigiKey Electronics
  • CFS-20632768HZFB
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 12.5PF T/H
  • Unit Price $0.60000
  • 300-8763-ND
  • ATMEGA328P-PU - Microchip Technology | ATMEGA328P-PU-ND DigiKey Electronics
  • ATMEGA328P-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $2.14000
  • ATMEGA328P-PU-ND
  • BS-7 - MPD (Memory Protection Devices) | BS-7-ND DigiKey Electronics
  • BS-7
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM PC PIN
  • Unit Price $0.80000
  • BS-7-ND
Additional Resources
Standard Package ? 50

02:50:01 1/24/2019