Add To Favorites
DS1302+ Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.27700 $32.77
25 3.03000 $75.75
50 2.87860 $143.93
100 2.60000 $260.00
250 2.47000 $617.50
1,000 1.86935 $1,869.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1302+-ND
Copy   DS1302+-ND
Quantity Available 2,764
Can ship immediately

Factory Stock ?: 3,650
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1302+

Copy   DS1302+
Description IC RTC CLK/CALENDAR SER 8-DIP
Copy   IC RTC CLK/CALENDAR SER 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-DIP (0.300", 7.62mm)

Copy   Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-DIP (0.300", 7.62mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Trickle-Charger
Memory Size 31B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ECS-3X8 - ECS Inc. | X801-ND DigiKey Electronics
  • ECS-3X8
  • ECS Inc.
  • CRYSTAL 32.7680KHZ 12.5PF T/H
  • Unit Price $0.36000
  • X801-ND
  • AB38T-32.768KHZ - Abracon LLC | 535-9034-ND DigiKey Electronics
  • AB38T-32.768KHZ
  • Abracon LLC
  • CRYSTAL 32.7680KHZ 12.5PF T/H
  • Unit Price $0.18000
  • 535-9034-ND
  • 1N4007-TP - Micro Commercial Co | 1N4007-TPMSCT-ND DigiKey Electronics
  • 1N4007-TP
  • Micro Commercial Co
  • DIODE GEN PURP 1KV 1A DO41
  • Unit Price $0.11000
  • 1N4007-TPMSCT-ND
  • KC5032A16.0000CM0E00 - Kyocera International Inc. Electronic Components | 1253-1039-1-ND DigiKey Electronics
  • KC5032A16.0000CM0E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 16.0000MHZ CMOS SMD
  • Unit Price $1.53000
  • 1253-1039-1-ND
Additional Resources
Standard Package ? 50

14:48:15 12/15/2018