Add To Favorites
DS1267BS-100+ Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.44000 $9.44
10 8.96800 $89.68
25 6.29000 $157.25
50 5.97560 $298.78
100 4.56000 $456.00
250 4.33200 $1,083.00
1,000 3.95199 $3,951.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1267BS-100+-ND
Copy   DS1267BS-100+-ND
Quantity Available 2,394
Can ship immediately

Factory Stock ?: 4,232
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1267BS-100+

Copy   DS1267BS-100+
Description IC DGTL POT 100K 2CH 16SOIC
Copy   IC DGTL POT 100K 2CH 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 16-SO

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 16-SO
Documents & Media
Datasheets DS1267B
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface Serial
Memory Type Volatile
Voltage - Supply 5V
Features Cascade Pin
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 900
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1267BS-010+ - Maxim Integrated | DS1267BS-010+-ND DigiKey Electronics
  • DS1267BS-010+
  • Maxim Integrated
  • IC DGTL POT 10K 2CH 16SOIC
  • Unit Price $4.12000
  • DS1267BS-010+-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1267BS-100+T/R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 17,000 - Factory Stock ?
  • Unit Price: $3.88926

23:28:42 10/20/2018