Add To Favorites
DS1251Y-70+ Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 32-DIP Module (0.600", 15.24mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.03000 $46.03
10 43.73100 $437.31
25 40.36200 $1,009.05
50 38.34400 $1,917.20
100 34.70260 $3,470.26
250 32.96744 $8,241.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1251Y-70+-ND
Copy   DS1251Y-70+-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1251Y-70+

Copy   DS1251Y-70+
Description IC RTC PHANTOM PAR 32-DIP
Copy   IC RTC PHANTOM PAR 32-DIP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 32-DIP Module (0.600", 15.24mm)

Copy   Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 32-DIP Module (0.600", 15.24mm)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year, NVSRAM
Memory Size 512KB
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 10mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names DS1251Y70

11:19:29 12/15/2018