Add To Favorites
Product Overview
Digi-Key Part Number DS1245Y-70+-ND
Quantity Available 145
Can ship immediately

Factory Stock ?: 8,965
Manufacturer

Manufacturer Part Number

DS1245Y-70+

Description IC NVSRAM 1M PARALLEL 32EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 70ns 32-EDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1245Y
 
Additional Resources
Standard Package ? 11
Other Names DS1245Y70

15:08:53 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.50000 $40.50
10 38.47400 $384.74
25 35.51120 $887.78
50 33.73560 $1,686.78
100 30.53400 $3,053.40
250 29.00744 $7,251.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback