Add To Favorites
Product Overview
Digi-Key Part Number DS1245Y-120+-ND
Quantity Available 290
Can ship immediately

Factory Stock ?: 869
Manufacturer

Manufacturer Part Number

DS1245Y-120+

Description IC NVSRAM 1M PARALLEL 32EDIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 120ns 32-EDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 120ns
Access Time 120ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 32-DIP Module (0.600", 15.24mm)
Supplier Device Package 32-EDIP
Base Part Number DS1245Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

19:27:55 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.84000 $41.84
10 39.75000 $397.50
25 36.69760 $917.44
50 34.86260 $1,743.13
100 31.55260 $3,155.26
250 29.97504 $7,493.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback