Add To Favorites
DS1233M-5+ Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.48200 $14.82
25 1.04000 $26.00
50 0.98800 $49.40
100 0.75000 $75.00
250 0.71252 $178.13
1,000 0.68400 $684.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1233M-5+-ND
Copy   DS1233M-5+-ND
Quantity Available 1,397
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1233M-5+

Copy   DS1233M-5+
Description IC 4.375V TO92-3
Copy   IC 4.375V TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Copy   Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Documents & Media
Datasheets DS1233M
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
EDA / CAD Models DS1233M-5+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Bulk ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold 4.375V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS1233M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233M-5+T&R-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.81549

16:44:35 12/13/2018