Add To Favorites
DS1233DZ-5+T&R Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.52500 $25.25
25 2.01960 $50.49
50 1.91860 $95.93
100 1.76720 $176.72
250 1.67628 $419.07
500 1.61568 $807.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1233DZ-5+CT-ND
Copy   DS1233DZ-5+CT-ND
Quantity Available 6,173
Can ship immediately

Factory Stock ?: 7,918
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1233DZ-5+T&R

Copy   DS1233DZ-5+T&R
Description IC 4.625V NO PBR 5% SOT223
Copy   IC 4.625V NO PBR 5% SOT223
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-223-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Documents & Media
Datasheets DS1233D
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number DS1233D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1233DZ-5+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233DZ-5+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $1.27300
  • Digi-Reel® ? : DS1233DZ-5+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,173 - Immediate
    7,918 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS1233DZ-5+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,636 - Immediate
    450 - Factory Stock ?
  • Unit Price: $2.55000

20:39:18 12/16/2018