Add To Favorites
DS1233AZ-15+T&R Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.01500 $20.15
25 1.61160 $40.29
50 1.53100 $76.55
100 1.41020 $141.02
250 1.33764 $334.41
500 1.28928 $644.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1233AZ-15+CT-ND
Copy   DS1233AZ-15+CT-ND
Quantity Available 2,951
Can ship immediately

Factory Stock ?: 2,441
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1233AZ-15+T&R

Copy   DS1233AZ-15+T&R
Description IC 2.72V 15% SOT223
Copy   IC 2.72V 15% SOT223
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-223-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Documents & Media
Datasheets DS1233A
Mfg Application Notes How to Save Data During a Power Fail Without Corrupting It
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 2.72V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1233AZ-15+ - Maxim Integrated | DS1233AZ-15+-ND DigiKey Electronics
  • DS1233AZ-15+
  • Maxim Integrated
  • IC 2.72V 15% SOT223
  • Unit Price $2.73000
  • DS1233AZ-15+-ND
Additional Resources
Standard Package ? 1
Other Names DS1233AZ-15+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233AZ-15+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.99750
  • Digi-Reel® ? : DS1233AZ-15+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,951 - Immediate
    2,441 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS1233AZ-15+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,933 - Immediate
    4,050 - Factory Stock ?
  • Unit Price: $2.73000

15:57:10 10/16/2018