Add To Favorites
DS1233A-15+ Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37800 $13.78
25 1.30000 $32.50
100 1.10760 $110.76
250 1.04000 $260.00
500 0.91000 $455.00
1,000 0.75400 $754.00
2,500 0.70200 $1,755.00
5,000 0.67600 $3,380.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1233A-15+-ND
Copy   DS1233A-15+-ND
Quantity Available 1,716
Can ship immediately

Factory Stock ?: 38,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1233A-15+

Copy   DS1233A-15+
Description IC 2.72V 15% TO92-3
Copy   IC 2.72V 15% TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Copy   Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Bulk ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 2.72V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number DS1233A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1233A-15+T&R-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: $0.74250

07:03:13 1/18/2019