Add To Favorites
DS1232+ Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 3.97500 $39.75
50 3.75760 $187.88
100 3.25650 $325.65
250 3.08952 $772.38
500 2.77220 $1,386.10
1,000 2.33800 $2,338.00
2,500 2.22110 $5,552.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1232+-ND
Copy   DS1232+-ND
Quantity Available 1,924
Can ship immediately

Factory Stock ?: 9,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1232+

Copy   DS1232+
Description IC MICRO MONITOR CHIP 8-DIP
Copy   IC MICRO MONITOR CHIP 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP

Copy   Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.37V, 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number DS1232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HCT138N - Texas Instruments | 296-1608-5-ND DigiKey Electronics
  • SN74HCT138N
  • Texas Instruments
  • IC 3-8 LINE DECODER/DEMUX 16-DIP
  • Unit Price $0.60000
  • 296-1608-5-ND
  • SN74LS14N - Texas Instruments | 296-1643-5-ND DigiKey Electronics
  • SN74LS14N
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14DIP
  • Unit Price $0.67000
  • 296-1643-5-ND
  • DS1231-35+ - Maxim Integrated | DS1231-35+-ND DigiKey Electronics
  • DS1231-35+
  • Maxim Integrated
  • IC POWER MONITOR 35NS 8-DIP
  • Unit Price $7.83000
  • DS1231-35+-ND
  • B3F-4055 - Omron Electronics Inc-EMC Div | SW414-ND DigiKey Electronics
  • B3F-4055
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.44000
  • SW414-ND
  • SN74HC04N - Texas Instruments | 296-1566-5-ND DigiKey Electronics
  • SN74HC04N
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14DIP
  • Unit Price $0.53000
  • 296-1566-5-ND
Additional Resources
Standard Package ? 50

13:02:06 1/19/2019