Add To Favorites
Product Overview
Digi-Key Part Number DS1231S-20+-ND
Quantity Available 864
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1231S-20+

Description IC POWER MONITOR 20NS 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 16-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.37V, 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS1231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HC00D - Texas Instruments | 296-1187-5-ND DigiKey Electronics
  • SN74HC00D
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14SOIC
  • Unit Price $0.41000
  • 296-1187-5-ND
Additional Resources
Standard Package ? 46

05:48:07 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 $11.97
10 11.37200 $113.72
25 7.98000 $199.50
50 7.58100 $379.05
100 5.79000 $579.00
250 5.50052 $1,375.13
1,000 5.00585 $5,005.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1231S-20+T&R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $5.04349
Send Feedback