Add To Favorites
DS1230Y-150+ NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 150ns 28-EDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.99000 $23.99
12 22.33833 $268.06
36 22.09250 $795.33
60 21.54750 $1,292.85
108 18.91704 $2,043.04
252 18.27651 $4,605.68
504 17.78585 $8,964.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1230Y-150+-ND
Copy   DS1230Y-150+-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 192
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1230Y-150+

Copy   DS1230Y-150+
Description IC NVSRAM 256K PARALLEL 28EDIP
Copy   IC NVSRAM 256K PARALLEL 28EDIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 150ns 28-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel  150ns 28-EDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 150ns
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1230Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1220AD-150+ - Maxim Integrated | DS1220AD-150+-ND DigiKey Electronics
  • DS1220AD-150+
  • Maxim Integrated
  • IC NVSRAM 16K PARALLEL 24EDIP
  • Unit Price $14.24000
  • DS1220AD-150+-ND
Additional Resources
Standard Package ? 12

19:26:55 1/21/2019