Add To Favorites
DS1230AB-70+ NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 70ns 28-EDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.49000 $22.49
12 20.94417 $251.33
36 20.71389 $745.70
60 20.20283 $1,212.17
108 17.73657 $1,915.55
252 17.13595 $4,318.26
504 16.67595 $8,404.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1230AB-70+-ND
Copy   DS1230AB-70+-ND
Quantity Available 247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1230AB-70+

Copy   DS1230AB-70+
Description IC NVSRAM 256K PARALLEL 28EDIP
Copy   IC NVSRAM 256K PARALLEL 28EDIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 70ns 28-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel  70ns 28-EDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1230AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

19:44:03 1/19/2019