Add To Favorites
Product Overview
Digi-Key Part Number DS1230AB-120+-ND
Quantity Available 165
Can ship immediately

Factory Stock ?: 504
Manufacturer

Manufacturer Part Number

DS1230AB-120+

Description IC NVSRAM 256K PARALLEL 28EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 120ns 28-EDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 120ns
Access Time 120ns
Memory Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1230AB
 
Additional Resources
Standard Package ? 12

03:54:29 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.69000 $29.69
10 28.20900 $282.09
25 26.04000 $651.00
50 24.73800 $1,236.90
100 22.38610 $2,238.61
250 21.26672 $5,316.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback