Add To Favorites
DS1225Y-200+ NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 200ns 28-EDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.29000 $18.29
12 16.94000 $203.28
36 16.70417 $601.35
60 16.49933 $989.96
108 14.45991 $1,561.67
252 13.83480 $3,486.37
504 13.74256 $6,926.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1225Y-200+-ND
Copy   DS1225Y-200+-ND
Quantity Available 0

Factory Stock ?: 228
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1225Y-200+

Copy   DS1225Y-200+
Description IC NVSRAM 64K PARALLEL 28EDIP
Copy   IC NVSRAM 64K PARALLEL 28EDIP
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 200ns 28-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  200ns 28-EDIP
Documents & Media
Datasheets DS1225Y
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Online Catalog NVSRAM
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 200ns
Access Time 200ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1225Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

08:55:06 1/23/2019