Add To Favorites
DS1225Y-150+ NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 150ns 28-EDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.24000 $23.24
10 22.07500 $220.75
25 20.38040 $509.51
50 19.36160 $968.08
100 17.51400 $1,751.40
250 16.63832 $4,159.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1225Y-150+-ND
Copy   DS1225Y-150+-ND
Quantity Available 341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1225Y-150+

Copy   DS1225Y-150+
Description IC NVSRAM 64K PARALLEL 28EDIP
Copy   IC NVSRAM 64K PARALLEL 28EDIP
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 150ns 28-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  150ns 28-EDIP
Documents & Media
Datasheets DS1225Y
EDA / CAD Models DS1225Y-150+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NVSRAM
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 150ns
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1225Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

08:08:01 10/16/2018