Add To Favorites
DS1225AD-200+ NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 200ns 28-EDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.06000 $23.06
10 21.90500 $219.05
25 20.22320 $505.58
50 19.21200 $960.60
100 17.37750 $1,737.75
250 16.50864 $4,127.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1225AD-200+-ND
Copy   DS1225AD-200+-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 252
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1225AD-200+

Copy   DS1225AD-200+
Description IC NVSRAM 64K PARALLEL 28EDIP
Copy   IC NVSRAM 64K PARALLEL 28EDIP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 200ns 28-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  200ns 28-EDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 200ns
Access Time 200ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1225A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

20:59:50 12/14/2018