Add To Favorites
DS1225AD-150IND+ NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 150ns 28-EDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.91000 $18.91
12 17.60500 $211.26
36 17.41194 $626.83
60 16.98233 $1,018.94
108 14.90917 $1,610.19
252 14.40437 $3,629.90
504 14.01766 $7,064.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1225AD-150IND+-ND
Copy   DS1225AD-150IND+-ND
Quantity Available 458
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1225AD-150IND+

Copy   DS1225AD-150IND+
Description IC NVSRAM 64K PARALLEL 28EDIP
Copy   IC NVSRAM 64K PARALLEL 28EDIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 150ns 28-EDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  150ns 28-EDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 150ns
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1225A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names DS1225AD150IND

21:42:24 1/20/2019