Add To Favorites
Product Overview
Digi-Key Part Number DS1225AB-200+-ND
Quantity Available 403
Can ship immediately

Factory Stock ?: 360
Manufacturer

Manufacturer Part Number

DS1225AB-200+

Description IC NVSRAM 64K PARALLEL 28EDIP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 200ns 28-EDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 200ns
Access Time 200ns
Memory Interface Parallel
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1225A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12

22:29:03 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.61000 $22.61
10 21.47600 $214.76
25 19.82400 $495.60
50 18.83280 $941.64
100 17.04150 $1,704.15
250 16.18944 $4,047.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback