Photo Not Available
DS1220Y-120+ NVSRAM (Non-Volatile SRAM) Memory IC 16Kb (2K x 8) Parallel 120ns 24-DIP
Product Overview
Digi-Key Part Number DS1220Y-120+-ND
Copy   DS1220Y-120+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1220Y-120+

Copy   DS1220Y-120+
Description IC NVSRAM 16K PARALLEL 24DIP
Copy   IC NVSRAM 16K PARALLEL 24DIP
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 16Kb (2K x 8) Parallel 120ns 24-DIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 16Kb (2K x 8) Parallel  120ns 24-DIP
Documents & Media
Datasheets DS1220Y
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 16Kb (2K x 8)
Write Cycle Time - Word, Page 120ns
Access Time 120ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:29:30 11/21/2018