USD
Favorite

DS1135Z-15+T&R Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
4,935 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 $7.26
10 6.55800 $65.58
25 6.25240 $156.31
100 5.42900 $542.90
250 5.18500 $1,296.25
500 4.72750 $2,363.75
1,000 4.11750 $4,117.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1135Z-15+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.96500
  • Digi-Reel®  : DS1135Z-15+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,935 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS1135Z-15+-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: $7.44000

DS1135Z-15+T&R

Datasheet
Digi-Key Part Number DS1135Z-15+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1135Z-15+T&R
Copy  
Description IC DELAY LINE 15NS 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Delay Line IC Multiple, NonProgrammable Tap 15ns 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Multiple, NonProgrammable
Delay to 1st Tap 15ns
Available Total Delays 15ns
Number of Independent Delays 3
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1135
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6994CS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

$3.49000 Details

LTC6994CS6-2#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

$3.49000 Details

DS1023S-50+

IC DEL LN 256TAP 127.5NS 16SOIC

Maxim Integrated

$14.18000 Details

LTC6994IS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

$3.99000 Details

SY89296UTG

IC DELAY LN 1024TAP PROG 32TQFP

Microchip Technology

$9.98000 Details

TPL5010DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

$0.89000 Details
Additional Resources
Standard Package 1
Other Names DS1135Z-15+CT