Add To Favorites
DS1110E-200+ Delay Line IC Nonprogrammable 10 Tap 200ns 14-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.34000 $11.34
10 10.77300 $107.73
25 7.56000 $189.00
50 7.18200 $359.10
100 5.48000 $548.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1110E-200+-ND
Copy   DS1110E-200+-ND
Quantity Available 182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1110E-200+

Copy   DS1110E-200+
Description IC DELAY LN 10TAP 200NS 14TSSOP
Copy   IC DELAY LN 10TAP 200NS 14TSSOP
Detailed Description

Delay Line IC Nonprogrammable 10 Tap 200ns 14-TSSOP (0.173", 4.40mm Width)

Copy   Delay Line IC Nonprogrammable 10 Tap 200ns 14-TSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets DS1110
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Environmental Information Halogen Certificate
Red Phosphorous Certificate
EDA / CAD Models DS1110E-200+ by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 10
Function Nonprogrammable
Delay to 1st Tap 20ns
Tap Increment 20ns
Available Total Delays 200ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number DS1110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Other Names DS1110E-200+T

11:44:38 1/22/2019