Add To Favorites
DS1100Z-175+ Delay Line IC Nonprogrammable 5 Tap 175ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.52200 $45.22
25 3.73000 $93.25
50 3.54360 $177.18
250 3.43900 $859.75
1,000 2.99849 $2,998.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1100Z-175+-ND
Copy   DS1100Z-175+-ND
Quantity Available 197
Can ship immediately

Factory Stock ?: 7,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1100Z-175+

Copy   DS1100Z-175+
Description IC DELAY LINE 5TAP 175NS 8SOIC
Copy   IC DELAY LINE 5TAP 175NS 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Nonprogrammable 5 Tap 175ns 8-SOIC (0.154", 3.90mm Width)

Copy   Delay Line IC Nonprogrammable 5 Tap 175ns 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets DS1100
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
EDA / CAD Models DS1100Z-175+ by SnapEDA
Online Catalog DS1100
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 35ns
Tap Increment 35ns
Available Total Delays 175ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names DS1100Z175

18:19:44 12/16/2018