Add To Favorites
DS1100Z-125+T Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.54000 $6.54
10 6.17100 $61.71
25 4.93680 $123.42
50 4.69000 $234.50
100 4.31970 $431.97
250 4.09756 $1,024.39
500 3.94944 $1,974.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1100Z-125+TCT-ND
Copy   DS1100Z-125+TCT-ND
Quantity Available 4,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1100Z-125+T

Copy   DS1100Z-125+T
Description IC DELAY LINE 5TAP 125NS 8SOIC
Copy   IC DELAY LINE 5TAP 125NS 8SOIC
Detailed Description

Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width)

Copy   Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets DS1100
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
EDA / CAD Models DS1100Z-125+T by SnapEDA
Online Catalog DS1100
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 25ns
Tap Increment 25ns
Available Total Delays 125ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1100Z-125+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1100Z-125+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.03613
  • Digi-Reel® ? : DS1100Z-125+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,920 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1100Z-125+-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
  • Unit Price: $4.76000

08:08:24 12/19/2018