Add To Favorites
Product Overview
Digi-Key Part Number DS1100LU-45+-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1100LU-45+

Description IC DELAY LINE 5TAP 45NS 8UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Delay Line IC Nonprogrammable 5 Tap 45ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Documents & Media
Datasheets DS1100L
Online Catalog DS1100
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 9ns
Tap Increment 9ns
Available Total Delays 45ns
Number of Independent Delays 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1100L
 
Additional Resources
Standard Package ? 50

09:54:04 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
10 5.73800 $57.38
25 4.73000 $118.25
50 4.49360 $224.68
250 4.36052 $1,090.13
1,000 3.80147 $3,801.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1100LU-45+T&R-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback