Add To Favorites
DS1087LU-4CL+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
350 1.42200 $497.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1087LU-4CL+-ND
Copy   DS1087LU-4CL+-ND
Quantity Available 0

Factory Stock ?: 7,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1087LU-4CL+

Copy   DS1087LU-4CL+
Description IC ECONOSCILLATOR SS 8-USOP
Copy   IC ECONOSCILLATOR SS 8-USOP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 66MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1087L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

14:49:47 1/16/2019