Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DS1087LU-466+-ND
Quantity Available 0

Factory Stock ?: 8,350
Manufacturer

Manufacturer Part Number

DS1087LU-466+

Description IC ECONOSCILLATOR SS 8-USOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 66.6MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1087L
 
Additional Resources
Standard Package ? 50

13:44:06 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
350 1.14000 $399.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1087LU-466+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.02877
Send Feedback