Add To Favorites
DS1087LU-447+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 2.09100 $20.91
25 1.67280 $41.82
50 1.58920 $79.46
100 1.46370 $146.37
250 1.38844 $347.11
500 1.33824 $669.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1087LU-447+TCT-ND
Copy   DS1087LU-447+TCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1087LU-447+T

Copy   DS1087LU-447+T
Description IC ECONOSILL 3.3V SS 8-USOP
Copy   IC ECONOSILL 3.3V SS 8-USOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 66MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 501MLFT - IDT, Integrated Device Technology Inc | 800-1036-1-ND DigiKey Electronics
  • 501MLFT
  • IDT, Integrated Device Technology Inc
  • IC CLK MULTIPLIER PLL 8-SOIC
  • Unit Price $1.60000
  • 800-1036-1-ND
  • 2305-1HDCGI8 - IDT, Integrated Device Technology Inc | 800-1271-1-ND DigiKey Electronics
  • 2305-1HDCGI8
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 3.3V HI DRV 8-SOIC
  • Unit Price $0.90000
  • 800-1271-1-ND
  • SI5351A-B-GTR - Silicon Labs | 336-3908-1-ND DigiKey Electronics
  • SI5351A-B-GTR
  • Silicon Labs
  • IC CLK GENERATOR 200MHZ 10MSOP
  • Unit Price $0.92000
  • 336-3908-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1087LU-447+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1087LU-447+TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.02877
  • Digi-Reel® ? : DS1087LU-447+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1087LU-447+-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: $1.58000

11:58:11 12/12/2018